High Density Solder Lug 'D' Connectors

TruConnect Brand: TruConnect

These high density D-Sub connectors fit 15 pins into the same size shell as a 9-way standard D-Sub connector. These are the standard VGA video connections. The contacts have been manufactured from copper alloy with a solder bucket termination. The casing shell has been made steel with tin plating over zinc with thermoplastic (UL 94V-0).

Available in male and female versions, they are designed to be chassis mounted or as line connectors with the use of an appropriate D-Sub hood.

  • 15-way high density
  • Storage temperature: -20°C to 70°C
  • Operating temperature: 0°C to 85°C
  • Contact resistance: 20mΩ max.
  • Insulation resistance:1000MΩ min
  • Dielectric withstanding voltage: AC 500V per minute
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Insulation Resistance Storage temperature Type Mounting Type No. of Ways Mounting Direction Connection Angle Plating Material No. of Rows Termination
TruConnect 150206 15 Way High Density Solder Lug D Connector Plug
TruConnect 150206 15 Way High Density Solder Lug D Connector Plug
Standard range
Order code: 15-0206
MPN: 150206

Order in multiples of 5


Despatched same day - 750 in stockAdditional quantity lead time 5 months
5+ £0.895
50+ £0.612
500+ £0.490
1000+ £0.417
Price per unit Ex VAT
Plug 1000MO min. -20°C to 70°C Male Solder 15 Straight 180° Brass 3 Solder
TruConnect 150207 15 Way High Density Solder Lug D Connector Socket
TruConnect 150207 15 Way High Density Solder Lug D Connector Socket
Standard range
Order code: 15-0207
MPN: 150207

Order in multiples of 5


Despatched same day - 1,255 in stockAdditional quantity lead time 5 months
5+ £1.04
50+ £0.710
500+ £0.574
1000+ £0.476
Price per unit Ex VAT
Socket Female Solder 15 Straight 180° Brass 3 Solder

Trustpilot