HG2420E Industrial Barrel Grip Heat Gun 1400W 110V

Steinel Brand: Steinel

The Steinel HG2420E Industrial Barrel Grip Heat Gun has a powerful brush motor with 1,000 hours of motor life. The temperature can be adjusted electronically via a thumb wheel, in nine stages from 80-650°C. At the same time, the airflow rate varies from 150-400L/Min.

The tool also features a fine dust filter to protect the internal components. The tool is also particularly easy to service, the heavy-duty power cord can easily be changed on site cutting downtime.

Steinel HG2420E Industrial Barrel Grip Heat Gun 110 Volt Version.

Specification

Input Power: 1,400W.
Airflow: 150-400 L/min.
Air Temperature: 80-650°C.
Weight: 0.61kg.

Description Image Product Buy Pricing (Ex VAT) Wattage Type Corded / Cordless
Steinel HG2420 E Industrial Barrel Grip Heat Gun 1400W 110V
Steinel HG2420 E Industrial Barrel Grip Heat Gun 1400W 110V
Standard range
Order code: 97-3334
MPN: HG2420 E - 110V IN CASE

Despatched within 4 working days - 5 in stock
1+ £228.00
Price per unit Ex VAT
1400W Heat Gun Corded
Steinel HG2420 E Industrial Barrel Grip Heat Gun 2200W 240V
Steinel HG2420 E Industrial Barrel Grip Heat Gun 2200W 240V
Extended range
Order code: 97-3335
MPN: HG2420 E - 240V IN CASE

Available to back orderPlease contact us for lead time
1+ £194.00
Price per unit Ex VAT
2200W Heat Gun Corded

Trustpilot