HG 110100106 Tile Protector (Product 14) 1 litre

MPN
110100106
Brand
HG
EAN-13
8711577001780
Order Code
97-9881
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

HG Tile Protector is a unique and easy to apply tile finish polymer emulsion for all types of floor tiles, flagstone and slate. After drying, this liquid emulsion forms a shiny and wafer-thin, yet extremely protective coating. HG tile protector also deepens the colour and structure of the floor tiles.

1 litre is sufficient for approximately 40 m² per layer.


Capacity 1000ml

Reviews

Be the first to submit a review

Trustpilot