HexArmor 6098611 Chrome Series Cut-proof Gloves Size 11 1 Pair

MPN
6098611
Brand
HexArmor
EAN-13
0815733010260
Order Code
09-3392
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £56.76 £48.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HexArmor Chrome Series 4026 protective gloves are made from a blend of cotton, nylon, polyester, and spandex for excellent cut resistance. They are designed as cut-proof gloves, ideal for handling sharp objects in workplace environments. The HexArmor 6098611 1 Pair offers a reliable solution for enhancing safety in industrial and construction settings.
Size 11
Colour Yellow, Black
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Reviews

Be the first to submit a review

Trustpilot