HexArmor 6098609 Chrome Series Cut-Proof Gloves Size 9 1 Pair

MPN
6098609
Brand
HexArmor
EAN-13
0815733010246
Order Code
09-3390
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £63.00 £53.55
10+ £51.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HexArmor Chrome Series 4026 cut-proof glove is designed for high protection with a blend of cotton, nylon, polyester, and spandex. These safety gloves offer cut resistance, ideal for workplace environments requiring high safety standards. The HexArmor 6098609 1 Pair is perfect for handling tasks where cut hazards are a concern.
Size 9
Colour Yellow, Black
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Reviews

Be the first to submit a review

Trustpilot