HexArmor 6098308 Hercules Gloves Size 8 Spandex EN 388:2016 Certified

MPN
6098308
Brand
HexArmor
EAN-13
0815733011908
Order Code
09-3386
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £260.00 £221.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HexArmor protective gloves, model Hercules NSR 3041, offer advanced thermal protection. The gloves are designed for safety and durability in challenging work environments. Typical applications include construction and industrial settings.
Size 8
Colour Black
Type Protective glove
Material (palm) Polyvinyl chloride
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot