HexArmor 6098307 Hercules NSR 3041 Glove Size 7 Spandex Cut-Resistant

MPN
6098307
Brand
HexArmor
EAN-13
0815733011892
Order Code
09-3385
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £260.00 £221.00
10+ £215.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HexArmor Hercules NSR 3041 gloves offer superior protection with their EN 388:2016 certification. These spandex protective gloves are designed for workplace safety and durability. They are ideal for tasks requiring thermal protection and precision handling.
Size 7
Colour Black
Type Protective glove
Material (palm) Polyvinyl chloride
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot