HexArmor 6098109 SharpsMaster Glove Cut-Resistant Polyester/Cotton Size 9

MPN
6098109
Brand
HexArmor
EAN-13
0815733011021
Order Code
09-3379
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £61.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The HexArmor SharpsMaster II 9014 features advanced safety gloves designed for optimal protection with a blend of polyester and cotton. These gloves, sized at 9, meet the EN 388:2016 standard, showcasing their effectiveness in robust workplace environments. Ideal for handling sharp objects, these protective gloves offer superior durability for industrial applications.
Size 9
Colour White, Orange
Type Protective glove
Material (palm) Natural rubber
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot