HexArmor 6098107 SharpsMaster II Gloves Polyester/Cotton Size 6

MPN
6098107
Brand
HexArmor
EAN-13
0815733011007
Order Code
09-3377
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £61.60 £55.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HexArmor protective gloves offer excellent safety features, such as cut resistance and durability. These gloves are ideal for use in workplace environments requiring hand protection. The HexArmor 6098107 SharpsMaster II 9014 is specifically designed to offer polyester and cotton comfort.
Size 6
Colour White, Orange
Type Protective glove
Material (palm) Natural rubber
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot