HexArmor 6067309 Chrome Series Cut-proof Gloves Size 9 1 Pair

MPN
6067309
Brand
HexArmor
EAN-13
0810001797874
Order Code
09-3369
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £73.11 £62.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

HexArmor Chrome Series 6067309 Cut-proof glove offers excellent cut resistance for enhanced safety. Designed for size 9 hands, these work gloves are ideal for various workplace applications. HexArmor ensures reliable hand protection with durable and high-performance materials.
Size 9
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Reviews

Be the first to submit a review

Trustpilot