HexArmor 6067211 Needlestick Gloves Size 11 Faux Leather EN 388:2016

MPN
6067211
Brand
HexArmor
EAN-13
0810001799113
Order Code
09-3368
Country of Origin
Vietnam
View Full Product Range (29)

Discontinued


HexArmor Needlestick 6067211 protective gloves in size 11 offer superior protection against needlestick injuries. These gloves are ideal for workplace environments where safety is a priority. They are suitable for various applications requiring thermal protection and durability.
Size 11
Colour Black
Type Protective glove
Standards EN 388:2016

Trustpilot