HexArmor 6066811 Helix 3033 Cut-Proof Gloves Size 11 EN 388 1 Pair

MPN
6066811
Brand
HexArmor
EAN-13
0810070600549
Order Code
09-3360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £9.05 £7.69
10+ £7.19
50+ £7.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HexArmor Helix 3033 gloves are cut-resistant safety gloves, designed to provide excellent hand protection. These protective gloves, in size 11, are ideal for various workplace applications demanding high safety standards. The HexArmor 6066811 pair is particularly suited for tasks involving risk of cuts and abrasions.
Size 11
Colour Blue
Type Cut-proof glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot