HexArmor 6066509 Helix 3003 Cut-Proof Glove Size 9 1 Pair.

MPN
6066509
Brand
HexArmor
EAN-13
0810001799144
Order Code
09-3353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £26.41 £22.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

HexArmor Helix 3003, a pair of protective gloves offering cut-proof safety. Made from polyethylene and polyamide, these gloves are designed for workers in hazardous environments. The HexArmor 6066509 gloves ensure reliable hand protection in compliance with EN 397 standards.
Size 9
Colour Black
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot