HexArmor 6066109 Helix Cut-Proof Gloves Size 9 Fibreglass 1 Pair

MPN
6066109
Brand
HexArmor
EAN-13
0810001793913
Order Code
09-3348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The HexArmor Helix 2062 gloves, model 6066109, are designed for cut resistance, featuring a blend of polyethylene and fibreglass materials. These safety gloves, sized at 9, are ideal for preventing injuries in various workplace settings where handling sharp objects is common. Their compliance with EN 388 standards makes them a reliable choice for protecting hands in demanding environments.
Size 9
Colour Yellow, Black
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot