HexArmor 6066009 Helix Gloves Cut-Proof Polyethylene Size 9 EN 388

MPN
6066009
Brand
HexArmor
EAN-13
0812013027666
Order Code
09-3343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £11.39 £9.68
10+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

HexArmor Helix 2076 safety gloves are designed with polyethylene for cut resistance and durability. These gloves, size 9, meet EN 388 standards, ensuring reliable protection in workplaces with sharp objects. Ideal for use in industries requiring protective gloves, they offer enhanced safety without compromising on comfort.
Size 9
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot