HexArmor 6066007 Helix Glove Polyethylene Cut-Proof Size 7 EN 388

MPN
6066007
Brand
HexArmor
EAN-13
0812013027680
Order Code
09-3341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HexArmor Helix 2076 6066007 are cut-resistant safety gloves made with polyethylene. They feature EN 388 certification, providing excellent protection for workplace environments. These gloves are ideal for jobs that require high levels of hand protection against cuts and abrasions.
Size 7
Colour Blue, Black
Type Cut-proof glove
Material (palm) Polyurethane
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot