HexArmor 6065911 Helix 2065 Cut-Proof Glove Size 11 EN 388 1 Pair

MPN
6065911
Brand
HexArmor
EAN-13
0812013028717
Order Code
09-3340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £13.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

HexArmor Helix 2065 safety gloves, model 6065911, are made from polyethylene, fibreglass, and nylon. These protective gloves are cut-resistant and designed to safeguard hands during demanding workplace tasks. Ideal for industrial applications, these size 11 gloves comply with EN 388 standards.
Size 11
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot