HexArmor 6065908 Helix Cut-Proof Glove: Polyethylene Size 8 1 Pair

MPN
6065908
Brand
HexArmor
EAN-13
0812013028687
Order Code
09-3339
Country of Origin
China
View Full Product Range (26)

Discontinued


The HexArmor Helix 2065 gloves are cut-resistant, incorporating materials like polyethylene, fibreglass, and nylon for enhanced protection. These protective gloves are designed for workplace use, ensuring safety in environments that require handling sharp objects. Manufactured by HexArmor, they are available in size 8, compliant with EN 388 standards, and are sold as a single pair.
Size 8
Colour Blue, Black
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Trustpilot