HexArmor 6064811 Rig Lizard Gloves Cut-proof Max Grip Size 11 1 Pair

MPN
6064811
Brand
HexArmor
EAN-13
0812013024900
Order Code
09-3325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £23.01 £19.56
10+ £18.50
50+ £18.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HexArmor Rig Lizard 2090X is a pair of cut-proof gloves made from polyethylene, fibreglass, nylon, and spandex. Designed for optimal safety and durability, these size 11 gloves offer superior cut resistance. Ideal for use in workplace environments, they provide reliable protection for various tasks.
Size 11
Colour Grey, Yellow
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber

Reviews

Be the first to submit a review

Trustpilot