HexArmor 6064809 Rig Lizard Glove Cut-proof Impact Protection Size 9

MPN
6064809
Brand
HexArmor
EAN-13
0812013024924
Order Code
09-3323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HexArmor Rig Lizard 2090X gloves are cut-proof, made from polyethylene, fibreglass, nylon, and spandex. These size 9 protective gloves are ideal for workplace safety and provide cut resistance. The HexArmor 6064809 1 Pair is perfect for handling sharp tools and materials safely.
Size 9
Colour Grey, Yellow
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber

Reviews

Be the first to submit a review

Trustpilot