HexArmor 6064808 Rig Lizard Gloves Size 8 Cut-proof Max Grip Impact Safe

MPN
6064808
Brand
HexArmor
EAN-13
0812013024931
Order Code
09-3322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HexArmor Rig Lizard 2090X gloves provide cut-proof protection with materials like polyethylene, fibreglass, nylon, and spandex. These safety gloves are designed for superior durability in demanding workplace environments. Ideal for industrial use, they offer excellent cut resistance and tactile sensitivity.
Size 8
Colour Grey, Yellow
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber

Reviews

Be the first to submit a review

Trustpilot