HexArmor 6064608 Rig Lizard Cut-Proof Glove Size 8 Maximum Grip Impact Safe

MPN
6064608
Brand
HexArmor
EAN-13
0810001791001
Order Code
09-3318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HexArmor Rig Lizard 2099 is a pair of cut-proof safety gloves made from acrylic, fibreglass, and nylon. These protective gloves are designed for size 8 and provide excellent cut resistance. Ideal for workplace safety, the HexArmor 6064608 gloves are suitable for various applications requiring hand protection.
Size 8
Type Cut-proof glove
Material (palm) Nitrile butadiene rubber

Reviews

Be the first to submit a review

Trustpilot