HexArmor 6063810 PointGuard Ultra Glove Size 10 EN 388 1 Pair

MPN
6063810
Brand
HexArmor
EAN-13
0810001790714
Order Code
09-3314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £94.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

HexArmor PointGuard Ultra 9032 safety gloves, model 6063810, designed for superior protection. These protective gloves, available in size 10, feature robust spandex and polyester materials to ensure durability and flexibility. Ideal for various workplace safety applications, they comply with EN 388 standards, providing reliable hand protection.
Size 10
Colour Yellow, Blue
Type Protective glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot