HexArmor 6001011 ThornArmor Gloves Polyester/Spandex/Nylon Size 11

MPN
6001011
Brand
HexArmor
EAN-13
0815733019461
Order Code
09-3303
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £68.00 £57.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HexArmor ThornArmor 3092 are protective work gloves made from polyester, spandex, and nylon materials. These size 11 gloves offer excellent durability and are designed to provide superior protection in hazardous work environments. Ideal for handling thorny plants or sharp objects, they ensure safety and comfort on the job.
Size 11
Colour Brown, Green, Black
Type Protective glove
Material (palm) Polyvinyl chloride
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot