HexArmor 6001008 ThornArmor Gloves Size 8 EN 388 Polyester/Spandex/Nylon

MPN
6001008
Brand
HexArmor
EAN-13
0815733019430
Order Code
09-3300
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £68.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HexArmor ThornArmor 3092 safety gloves, model 6001008, are designed for thermal and puncture protection. Made from polyester, spandex, and nylon, these gloves are suitable for demanding workplace environments. Ideal for handling thorny plants or sharp objects, they ensure both comfort and durability.
Size 8
Colour Brown, Green, Black
Type Protective glove
Material (palm) Polyvinyl chloride
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot