HexArmor 6000510 PointGuard Ultra Glove Size 10 Cotton/Nylon EN 388

MPN
6000510
Brand
HexArmor
EAN-13
0815733010710
Order Code
09-3297
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £58.44 £49.67
10+ £47.93
50+ £47.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The HexArmor PointGuard Ultra 4045 by HexArmor offers robust protection with its cotton and nylon blend. These protective gloves are ideal for workplace safety, providing reliable cut and puncture resistance. Suitable for various industrial applications, the gloves are size 10 and meet EN 388 standards.
Size 10
Colour Black
Type Protective glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot