Hexagon Lock Nut ZP M10 (Box 500)

METALMATE Brand: METALMATE

These METALMATE® Hexagon Lock Nuts are zinc plated for a longer-lasting finish. These quality assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance.

Standards: DIN 439B, ISO 4035 and ANSI B18.2.4.5M.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® Hexagon Lock Nuts have the following specification:

Size: M10
Finish: Zinc Plated
Class: 4 Steel
Box Quantity: 500

Description Image Product Buy Pricing (Ex VAT) Thread Size Type Material
METALMATE® Z0323M56 Hexagon Lock Nut ZP M10 (Box 500)
METALMATE® Z0323M56 Hexagon Lock Nut ZP M10 (Box 500)
Standard range
Order code: 96-6072
MPN: Z0323M56

Despatched within 4 working days - 2 in stock
1+ £22.30
Price per unit Ex VAT
M10 Hexagon Full Nut Zinc Plated
METALMATE® Z0323M58 Hexagon Lock Nut ZP M12 (Box 200)
METALMATE® Z0323M58 Hexagon Lock Nut ZP M12 (Box 200)
Standard range
Order code: 96-6073
MPN: Z0323M58

Despatched within 4 working days - 4 in stock
1+ £12.12
Price per unit Ex VAT
M12 Hexagon Full Nut Zinc Plated

Trustpilot