HEX GS-911 Motorcycle OBD2 WiFi Diagnostics Tool for BMW Motorrad 10 models

MPN
n/a
Brand
HEX
EAN-13
6009900368610
Order Code
19-0303
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    80g 85g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £444.05 £377.44
10+ £367.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HEX 06009900368610 is a sophisticated diagnostic tool specifically developed for BMW Motorrad motorcycles, supporting up to ten models via OBD2 interface. The GS-911 WiFi Hobby is designed to empower engineers and technicians by enabling advanced inspection and diagnostic capabilities, utilising wireless connectivity for seamless integration with mobile devices and PCs. This tool facilitates comprehensive readout of stored fault codes, live reading of data, and adapts real-time analysis, thus significantly enhancing the maintenance and troubleshooting processes of motorcycle electronic systems. Its functionality is particularly valued in professional automotive workshops and engineering settings where precision and reliability are paramount for vehicle inspection and repair.
Type Motorcycle OBD2 diagnostics tool
Compatible With BMW (Motorrad)
Height 30mm
Length 110mm
Licence for 10 vehicles
Power Supply Via OBD2 slot
Product Type Motorcycle OBD2 diagnostics tool
Suitable For All modern BMW motorcycles with angular OBD-2 diagnostic socket (16Pin)
Weight 85g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot