Hex-Box Pi 3 Ready Enclosure, Black

CamdenBoss Brand: CamdenBoss

This range of Hex-Box Pi Ready Enclosures, are designed to allow customisation and user flexibility.

These UK manufactured, 100% recyclable enclosures are made up from a top, bottom and six self-retaining panels. Two of the panels are customised to accommodate Raspberry Pi boards. The power cable panel and remaining vented and solid panels can be positioned as required to suit your Pi project.
PCB mounting bosses are provided, six in the top and four in the base, with a Raspberry Pi mountable footprint.

The design features and modern aesthetic create the perfect enclosure for Pi projects (when paired with the wall mount bracket) or desktops (when paired with the rubber feet) each sold separately.

The enclosures are ideal for industrial IoT, smart home, smart office, portable computer, networking projects, Pi camera, Pi screen, IoT, etc.

Note: Raspberry Pi board not included.

  • Colours Available: Black RAL9005, Grey RAL7047, White RAL9003
  • 2 Pi3 customised panels, 2 solid panels and 2 vented panels
  • Standard unit includes: base, top, 7 x panels, 3 x 16mm thread forming (Pozi CSK) screws, 4 x No.4 x 1/4-in. (Pozi Pan) screws
  • PCB mounting in the top and base
  • Raspberry Pi mountable footprint
  • Number index in base aids wall mounting, PCB orientation and assembly
  • Allow cable entry from all sides
  • Smooth bevelled lid with flat top
  • Suitable for a 2.5-inch screen and perfect for digital printing
  • UK Manufactured from 100% recyclable material
Enclosure Dimensions
External (L x W x H)146 x 130 x 45mm
Internal (L x W x H)122.5 x 125.5 x 34.5mm
Wall thickness2.5mm
Materials
BaseUL94-V0 ABS
TopUL94-V0 ABS
ScrewsBZP (bright zinc plated steel)
Colours
GreyRAL7047
BlackRAL9005
WhiteRAL9003
Screw torque0.3Nm
Operating temperature-10°C to +80°C
Weight120g
Description Image Product Buy Pricing (Ex VAT) Colour Enclosure Height Enclosure Length Enclosure Width Protection Rating External Features Internal Features IP Rating Material
CamdenBoss CBHEX1-PI3-BK Hex-Box Pi 3 Ready Enclosure, Black
CamdenBoss CBHEX1-PI3-BK Hex-Box Pi 3 Ready Enclosure, Black
Standard range
Order code: 30-7928
MPN: CBHEX1-PI3-BK

Despatched same day - 19 in stockContact us for additional stock
1+ £7.86
Price per unit Ex VAT
Black, RAL9005 45mm 146mm 130mm IK07 2 Custom Pi3 panels, 2 Solid panels, 3 Vented panels Raspberry Pi mounting IP30 ABS
CamdenBoss CBHEX1-PI3-GY Hex-Box Pi 3 Ready Enclosure, Grey
CamdenBoss CBHEX1-PI3-GY Hex-Box Pi 3 Ready Enclosure, Grey
Extended range
Order code: 30-7929
MPN: CBHEX1-PI3-GY

Despatched same day - 20 in stockContact us for additional stock
1+ £3.12
Price per unit Ex VAT
Grey, RAL7047 45mm 146mm 130mm IK07 2 Custom Pi3 panels, 2 Solid panels, 3 Vented panels Raspberry Pi mounting IP30 ABS


Trustpilot