Herma 9543 2180584 Paper Pads & Labels White 80gsm 210x297mm 100 Sheets

MPN
9543
Brand
Herma
EAN-13
4008705095433
Order Code
19-0277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £59.32 £50.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Herma 9543, 2180584, which comprises paper pads and labels. These sheets are sized at 210x297mm, a standard A4 dimension, and they are made from 80gsm white paper, providing a reliable surface for a variety of labelling and documentation purposes. With their high-quality composition, these pads and labels are well-suited for use in office settings for printing, copying, and organisational tasks, as well as in engineering environments where precise labelling of parts and components is essential. Additionally, each package contains 100 sheets, making them a practical choice for continuous operational use.
Label Size 210 x 297 mm
Type Label film
Colour White

Reviews

Be the first to submit a review

Trustpilot