Herma 8694 Paper Pads & Labels white self-adhesive 38.1x21.2mm 1200 labels

MPN
8694
Brand
Herma
EAN-13
4008705086943
Order Code
19-0266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £109.70 £93.25
10+ £92.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Herma 8694, offers high-quality self-adhesive labels engineered with dimensions of 38.1 x 21.2 mm and packaged as 1200 labels per set. These labels are made from a durable paper substrate, providing reliable adhesion and clear printability, ensuring they meet precise requirements for organisational and labelling needs in various settings. This product is particularly suitable for engineering applications requiring systematic inventory labelling, asset management, and detailed component identification processes. With its robust adhesive properties, the Herma 8694 labels maintain reliable performance on smooth surfaces, facilitating efficient workflow in manufacturing and logistical environments.
Label Size 297 x 420 mm
Type Label film
Colour Transparent
Pack Size 1200

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot