Herma 8018 2180747 Paper Pads & Labels White Paper

MPN
8018
Brand
Herma
EAN-13
4008705080187
Order Code
19-0256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
10+ £20.63
50+ £20.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Herma 8018 2180747 is a product comprised of high-quality white paper, specifically designed for use as both pads and labels. The paper is engineered for precision and is compatible with a range of printing technologies, ensuring high clarity and durability of the printed material. It is ideal for applications where exacting standards are required, such as in technical documentation, laboratory labelling, and industrial maintenance scheduling. The product fulfils rigorous requirements, making it suitable for both manual and automated label dispensing systems, where its consistent performance is valued by engineers and technicians alike.
Label Size 96 x 50.8 mm
Type Label film
Colour Transparent

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot