Herma 8016 2180696 Paper Pads & Labels white self-adhesive A6 sheets

MPN
8016
Brand
Herma
EAN-13
4008705080163
Order Code
19-0253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £32.12 £27.30
10+ £26.51
50+ £26.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Herma 8016, 2180696, consists of white self-adhesive paper pads and labels formatted on A6 sheets. This product is identified by the barcodes 04008705885966 and 04008705080163, ensuring compatibility with various global inventory systems. The white self-adhesive nature of the material makes it suitable for applications requiring temporary or semi-permanent adhesion, such as organisational labelling, prototype identification, and equipment marking. Engineers can utilise these labels in environments requiring quick and reliable labelling solutions, supporting operations in industries focused on efficient workflow and inventory management. The product is designed to facilitate ease of application and removal, ensuring adaptability and convenience in professional settings.
Label Size 45.7 x 21.2 mm
Type Label film
Colour Transparent

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot