Herma 4909 2180662 Paper Pads & Labels White Paper

MPN
4909
Brand
Herma
EAN-13
4008705049092
Order Code
19-0251
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    105 x 70 mm 210 x 297 mm 35.6 x 16.9 mm 45.7 x 21.2 mm 70 x 36 mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £25.09 £21.33
10+ £20.71
50+ £20.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Herma 4909 is an adhesive labelling product with a focus on high-quality paper-based materials, identified by the alternate description 2180662. Manufactured using precision-engineered processes, these white paper pads and labels are designed for versatile applications, ensuring reliable adhesion to a variety of surfaces. The product is particularly suited for use in inventory management, logistics, and laboratory environments where labels need to remain intact and legible under varying conditions. Its compatibility with both inkjet and laser printers makes it an optimal choice for engineers looking to customise labelling solutions with high-resolution clarity, supporting efficient organisation and tracking in technical operations.
Label Size 210 x 297 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot