Herma 4515 2180663 Paper Pads & Labels high-quality white paper

MPN
4515
Brand
Herma
EAN-13
4008705045155
Order Code
19-0245
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Herma 4515 is a reliable product represented by the manufacturer's part number 2180663, offering high-quality white paper designed specifically for use in pads and labels. The product's excellent surface properties make it ideally suited for both inkjet and laser printing applications, providing precise and consistent print results. The paper's durable construction ensures superior performance in engineering environments where labelling accuracy and longevity are crucial, such as inventory management, asset identification, and component tagging. It is recognised for its versatility in various industrial settings, making it an essential tool for engineers and technical professionals who require dependable documentation and labelling solutions. The compatibility with common printing technologies further enhances its practical utility in demanding applications.
Label Size 88.9 x 33.8 mm
Type Name stickers
Colour White

Reviews

Be the first to submit a review

Trustpilot