Herma 4412 Paper Pads & Labels White Self-Adhesive Label Sheets

MPN
4412
Brand
Herma
EAN-13
4008705044127
Order Code
19-0241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Herma 4412 is a high-quality product consisting of self-adhesive label sheets designed for precision and reliability in various engineering applications. The label sheets, with Manufacturer's Part Numbers 04008705880862 and 04008705044127, are made from durable paper, making them suitable for labelling and identification tasks in manufacturing and industrial settings. The self-adhesive properties ensure a strong bond to different surfaces, providing a robust solution for tracking components or organising inventory. Engineers may utilise these labels for categorising equipment, labelling parts for quality control processes, or in environments where efficient organisation is paramount. With their precise adhesive formulation, the Herma 4412 labels offer dependable performance under diverse conditions, ensuring accurate and lasting identification.
Label Size 80 x 50 mm
Type Name stickers
Colour White
Pack Size 10

Reviews

Be the first to submit a review

Trustpilot