Herma 4346 Paper Pads & Labels White Paper Multi-use Durable Design

MPN
4346
Brand
Herma
EAN-13
4008705043465
Order Code
19-0240
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    105 x 70 mm 210 x 297 mm 35.6 x 16.9 mm 45.7 x 21.2 mm 70 x 36 mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.99 £8.49
10+ £8.17
50+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Herma 4346 is a versatile label product designed to suit a variety of printing applications, particularly with laser and inkjet printers. Identified under manufacturer part numbers 04008705871082 and 04008705043465, these white paper labels are engineered for compatibility with both colour laser printers and copiers. Known for their durability, they are suitable for use in applications requiring reliable ink or toner adhesion, such as organisational office tasks or inventory management. The product’s robust construction ensures consistent performance, even when used with high-speed colour laser printers or inkjet devices, making it ideal for environments demanding precision and high output quality. With an additional alternate description of 1374801, the Herma 4346 stands out as an integral component in professional settings where label integrity and legibility are critical.
Label Size 45.7 x 21.2 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot