Herma 4228 Paper Pads & Labels Paper White Self-Adhesive Labels 40 mm x 20 mm

MPN
4228
Brand
Herma
EAN-13
4008705042284
Order Code
19-0237
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    105 x 148 mm 48.3 x 16.9 mm 97 x 42.3 mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.86 £8.62
10+ £8.29
50+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Herma 4228 offers a versatile solution for labelling needs with its paper white self-adhesive labels, each measuring 40 mm by 20 mm. These labels, identified by their manufacturer part number 04008705870641 and alternate code 2180809, are designed for a range of applications including address, product, and multi-purpose labelling. Precision-engineered for compatibility with a variety of printer types, including laser and inkjet, they provide reliable adhesion suited for office environments, inventory management, and organisation systems. Manufactured from high-quality paper, these labels ensure optimal print quality and durability while maintaining compatibility with standard label printing software, making them an ideal choice for engineers requiring efficient and consistent labelling solutions.
Label Size 97 x 42.3 mm
Type All-purpose labels
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot