Herma 4226 Paper Pads & Labels White Paper Pack of 120 Sheets

MPN
4226
Brand
Herma
EAN-13
4008705042260
Order Code
19-0236
Country of Origin
Germany
  • Quickly find another product in this range by Label Size:

    105 x 148 mm 48.3 x 16.9 mm 97 x 42.3 mm
View Full Product Range (3)

Discontinued


Herma 4226 paper pads and labels, identifiable by the manufacturer's part number 04008705042260, are supplied as a pack containing 120 sheets made of high-quality white paper. The uniform composition and finish of these sheets ensure compatibility with a range of printing techniques, including laser and inkjet, making them ideal for professional printing and labelling tasks. The robust paper is suitable for producing custom labels that require clarity and precision, which can be crucial in engineering applications such as inventory management, component organisation, or detailed technical descriptions. Allowing for straightforward adhesion and durability, these paper pads and labels are ideal for environments where reliable identification and categorisation are paramount.
Label Size 48.3 x 16.9 mm
Type All-purpose labels
Colour White
Pack Size 120

Alternatives (1)


Trustpilot