Herma 1947574 Paper Pads & Labels bright white paper A4 size 100 sheets

MPN
4426
Brand
Herma
EAN-13
4008705044264
Order Code
19-0242
Country of Origin
Germany
  • Quickly find another product in this range by Label Size:

    105 x 70 mm 210 x 297 mm 35.6 x 16.9 mm 45.7 x 21.2 mm 70 x 36 mm
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £31.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Herma 1947574 is a set of bright white paper pads and labels, consisting of 100 sheets in A4 size, specifically engineered for compatibility with laser, inkjet, and copier systems. These labels are designed for use with laser printers, as well as colour laser and copier devices, ensuring versatile applicability across a range of office and engineering tasks. The high-quality paper ensures optimal ink adhesion, supporting both monochrome and colour printing, which makes these labels suitable for technical drawings, schematics, and detailed documentation that necessitates precision and clarity. Commonly utilised in settings requiring reliable labelling solutions, these labels offer engineers a dependable medium for material identification, project organisation, and data labelling, enhancing workflow efficiency and accuracy.
Label Size 105 x 70 mm
Type All-purpose labels

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot