Herma 10909 Paper Pads & Labels White High-quality multipurpose use

MPN
10909
Brand
Herma
EAN-13
4008705109093
Order Code
19-0234
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Herma 10909, 1374805, are high-quality paper pads and labels intended for multipurpose use across various printing technologies. These labels are designed for compatibility with laser printers, including colour laser printers and copiers, as well as inkjet printers. Manufactured with precision, they serve a critical role in providing reliable and clear labelling solutions suitable for engineering environments where labelling systems need to maintain integrity across different printing technologies. With an ability to support high-resolution printing, these labels are ideal for applications requiring precise, durable, and professional-quality output, particularly in settings involving complex equipment labelling or documentation tagging. Their robust manufacture ensures they adhere smoothly to surfaces, affording long-lasting utility in both office and industrial contexts.
Label Size 105 x 148 mm
Type All-purpose labels
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot