Herma 10905 Paper Pads & Labels White Durable Versatile Office Use

MPN
10905
Brand
Herma
EAN-13
4008705109055
Order Code
19-0233
Country of Origin
Germany
  • Quickly find another product in this range by Label Size:

    105 x 70 mm 210 x 297 mm 35.6 x 16.9 mm 45.7 x 21.2 mm 70 x 36 mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Herma 10905 Paper Pads & Labels are engineered for versatile office use, exhibiting compatibility with a range of printing technologies, including laser and colour laser printers, as well as inkjet printers. These labels are designed specifically for efficient application in precise printing environments, ensuring reliable adherence and clarity when used with copiers and printers alike. The product's robust paper type construction ensures its durability, making it suitable for detailed, high-resolution labelling in engineering, technical documentation, and archival tasks. Its universal design accommodates various printer types, providing engineers and technical professionals a reliable solution for organised labelling and documentation tasks in dynamic work environments.
Label Size 70 x 36 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot