Herma 10901 Paper Pads & Labels High-quality paper for labels & note-taking

MPN
10901
Brand
Herma
EAN-13
4008705109017
Order Code
19-0232
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    105 x 70 mm 210 x 297 mm 35.6 x 16.9 mm 45.7 x 21.2 mm 70 x 36 mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Herma 10901 is a versatile product, integrating high-quality paper used for labels and note-taking, manufactured under part number 04008705874724 and 04008705109017. It is suitable for various printing technologies, including laser printers, colour laser printers, copiers, and inkjet printers, ensuring compatibility and excellent print results across different devices. These labels are especially designed to adhere well to both laser and inkjet printed surfaces, catering to diverse labelling needs in office environments, shipping industries, and laboratory settings. The paper's quality ensures clear, smudge-free printing, supporting tasks ranging from basic organisational labelling to precise documentation and inventory management. The Herma 10901 adds value by offering reliable performance for both colour and monochrome applications.
Label Size 35.6 x 16.9 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot