Herlitz 764258 Envelope C6 White

MPN
764258
Brand
Herlitz
EAN-13
4008110764252
Order Code
19-0231
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Herlitz 764258 is a white C6 envelope, designed to meet standard postal and packaging requirements for small format items. It features durable construction from high-quality paper, ensuring reliable performance in various environments. The envelope measures approximately 114 mm by 162 mm, making it suitable for A6 documents and similarly sized contents. Engineering applications include secure mailing of technical drawings, compact instruction manuals, or data sheets where preservation of document integrity is paramount. This product facilitates streamlined administration processes while maintaining a professional presentation.
Type Envelope
Pack Size 100
Size C6
Colour White
Envelope Size C6
Grammage 75g/m²
Height 114mm
Material Paper
Sealing Method Adhesive
Width 162mm
Window No

Reviews

Be the first to submit a review

Trustpilot