Herlitz 11415924 Pencil case 1 pc(s)

MPN
11415924
Brand
Herlitz
EAN-13
4008110521213
Order Code
19-0226
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Herlitz 11415924 is a pencil case designed to securely store and transport writing instruments and related accessories. Engineered with durable materials, this case offers protection against physical wear and tear, ensuring longevity and reliability in various settings. It features a compact and lightweight design, facilitating easy portability and efficient use of space within backpacks or workbags. Typical applications include academia, professional workplaces, and any environment where organised storage of pencils, pens, and small stationery items is required. The Herlitz 11415924 pencil case thus serves as a practical tool in settings where precision and organisation are essential.
Type Hard Case
Colour Black
Material Polyester
Closure type Zipper
Depth 60mm
Height 90mm
Locking type Zipper
Product Type Pencil case
Weight 0.13
Width 215mm

Reviews

Be the first to submit a review

Trustpilot