Herlitz 11205663 Clipboard Black opaque 225mm x 315mm

MPN
11205663
Brand
Herlitz
EAN-13
4008110432700
Order Code
19-0221
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Herlitz 11205663 is a robust clipboard designed with practicality and durability in mind, measuring 225 mm in width and 315 mm in height. Constructed in a black opaque finish, it offers a smooth writing surface ideal for supporting written documents in various settings. Engineers will appreciate its strong clamp plate, which secures paper firmly, making it suitable for use in fieldwork, construction sites, and project management environments where a stable writing board is essential. The clipboard's design ensures reliability for tasks requiring block terminal references, often found in engineering and technical fields. Its compatibility with PICAXE project boards enhances its versatility in electronic and hardware engineering projects.
Colour Black
Paper Size A4
Cover Yes
Type Clipboard

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot