Herlitz 11166816 A4 Elasticated Folder Assorted Colours 10 pcs

MPN
11166816
Brand
Herlitz
EAN-13
4008110423272
Order Code
19-0219
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Herlitz 11166816 is an elasticated folder designed to accommodate A4-sized documents, available in assorted colours, and sold in packs of 10. This filing solution is crafted to offer flexibility and convenience for organising and protecting important paperwork. Constructed for durability, each folder is equipped with an elastic strap which ensures secure closure and efficient document management. Ideal for use in professional engineering environments, these folders facilitate systematic documentation storage, aiding in the categorisation and quick retrieval of engineering drawings, reports, and technical manuals. Their assorted colours enhance organisational capabilities by allowing for easy visual identification of different project files.
Type Expanding File
Colour Various
Size A4
Locking type Elastic band
Material Cardboard
No. of sheets (max.) 200 sheets

Reviews

Be the first to submit a review

Trustpilot