Herlitz 10843746 Plastic sleeve A4 PP 0.11 mm Glassy 100 pcs Laminating

MPN
10843746
Brand
Herlitz
EAN-13
4008110315195
Order Code
19-0217
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Glassy Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Herlitz 10843746 is a plastic sleeve designed for laminating applications. This product is composed of durable polypropylene (PP) with a thickness of 0.11 mm, providing a glassy finish that enhances the document's appearance while protecting it from dust and moisture. Sized to accommodate A4 sheets, these sleeves are ideal for preserving documents, presentations, and reports, ensuring longevity and professional presentation. Each pack contains 100 sleeves, making it suitable for both occasional and bulk laminating tasks commonly encountered in office and educational environments. The high clarity of the material offers excellent visibility, allowing for easy reading of text and graphics without distortion.
Type Plastic sleeve
Size A4
Colour Glassy

Reviews

Be the first to submit a review

Trustpilot