Herlitz 10837557 Mailing bag white paper C4 229x324 mm 25 pcs

MPN
10837557
Brand
Herlitz
EAN-13
4008110310763
Order Code
19-0213
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.19 £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Herlitz 10837557 is a mailing bag constructed from robust white paper, designed to hold documents of size C4, measuring 229x324 mm. This package contains 25 pieces, each providing a reliable and secure method for dispatching documents, ensuring protection from environmental factors during transit. The Herlitz mailing bag is particularly suitable for engineering applications requiring the secure shipment of technical documentation, plans, or sensitive records that need to maintain an orderly presentation upon arrival. Its durable paper material also allows for easy labelling and writing, ensuring clear communication of recipient details.
Type Padded envelopes
Pack Size 25
Size 229 x 324 mm
Colour White
Envelope Size DIN C4
Grammage 90g/m²
Height 324mm
Material Paper
Paper Size C4
Sealing Method Adhesive
Width 229mm
Window Yes

Reviews

Be the first to submit a review

Trustpilot