Herlitz 10419307 Envelope DIN long White

MPN
10419307
Brand
Herlitz
EAN-13
4008110197456
Order Code
19-0209
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Herlitz 10419307 Envelope is designed for routine document handling tasks. The envelope is constructed in accordance with the DIN long dimensions, ensuring compatibility with standardised letter sizes frequently used in professional settings. Manufactured in white, this envelope is ideal for efficient mail organisation and reliable postal distribution, offering a clean and formal appearance suited to both personal and business correspondence. With its precise fabrication, the Herlitz 10419307 is commonly utilised in offices, educational institutions, and commercial enterprises where high-volume mail processing is required.
Type Envelope
Pack Size 25
Size DIN long
Colour White
Envelope Size DIN long
Grammage 75g/m²
Height 110mm
Material Paper
Sealing Method Adhesive
Width 220mm
Window No

Reviews

Be the first to submit a review

Trustpilot